Panasonic EEUFR1V681B

Panasonic EEUFR1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V681B.

Future Electronics

Datasheet5 pages10 years ago

IHS

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+65.11%

CAD Models

Download Panasonic EEUFR1V681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.433
$ 0.433
Stock
148,364
136,139
136,139
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1V681
Panasonic EEUFR1V681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1E681
Panasonic EEUFM1E681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E681B
Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKYB350ELL681MJ20S
KYB Series 35 V 680 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZM250ELL681MJ16S
680uF 25V ±20% 1.056A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1V681B provided by its distributors.

Panasonic EEUFR1V681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 680uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 10000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 35V, -40 to 105¡C
Panasonic SCT
FR-A Series 35 V 680 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
680μF 35V ±20% 5mm 20mΩ 10000h@ 105°C 1.635A@ 120Hz,2.18A@ 100 kHz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm
CAP, ALU ELEC, 680UF, 35VDC, RADIAL; Capacitance: 680µF; Voltage Rating: 35V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V681B