Rubycon 50ZLJ180M8X20

180uF 50V 58mΩ ±20% 790mA@120Hz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ180M8X20.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-25.71%

CAD Models

Download Rubycon 50ZLJ180M8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.26
$ 0.26
Stock
279
72,799
72,799
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
33 mΩ
Life (Hours)
10000 hours
4000 hours
4000 hours
Ripple Current
790 mA
1.43 A
1.43 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1J181
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF
PanasonicEEU-FR1J181B
Panasonic EEUFR1J181B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN630ELL181MJ16S
Cap Aluminum Lytic 180uF 63V 20%( 10 X 16mm) Radial 5mm 1200mA 10000h 105C Bulk
PanasonicEEUFR1H181L
Panasonic EEUFR1H181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB630ELL181MJ16S
180uF 63V ±20% 1.05A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Rubycon 50ZLJ180M8X20 provided by its distributors.

180uF 50V 58mΩ ±20% 790mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1580mA 10000h 105¡ãC Bulk
Al Electrolytic Cap 180μF 50V ±20% 3.5mm Pitch 10000h@105°C 1.58A@100kHz 790mA@120Hz TH D8×L20mm H22mm
Aluminium Electrolytic Capacitor, Zlj Series, 180 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ180M8X20
CAP, 180µF, 50V, 20%; Capacitance: 180µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG