Rubycon 50ZLH1000MEFC16X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF 卤20% 0.630Dia 16.00mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH1000MEFC16X25.

Inventory History

3 month trend:
-9.81%

CAD Models

Download Rubycon 50ZLH1000MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 1.084
$ 1.084
Stock
42,821
181,759
181,759
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.806 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1000uF 35V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1H102B
Panasonic EEUFR1H102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN630ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKYB630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20%( 16 X 25mm) Radial 7.5mm 2730mA 10000h 105C Bulk
United Chemi-ConEKZM500ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 50ZLH1000MEFC16X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF 卤20% 0.630Dia 16.00mm
1000uF 50V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 10000h 105C Bulk
CAP, 1000µF, 50V, 20%; Capacitance: 1000µF; Voltage Rating: 50V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLH1000MEFC 16X25