Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.630Dia 16.00mm
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J472MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.80%

CAD Models

Download KYOCERA AVX UPW0J472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.566
Stock
1,541
80,000
Authorized Distributors
6
4
Capacitance
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
2.17175 A
522 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKYB6R3ELL472MK25S
Cap Aluminum Lytic 4700uF 6.3V 20%( 12.5 X 25mm) Radial 5mm 2530mA 8000h 105C Bulk
United Chemi-ConEKY-6R3ELL472MK30S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 4700muF ±20% 0.492Dia 12.50mm
NichiconUHE0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 4700muF ±20% 0.492Dia 12.50mm
YXG Series 4700 uF 6.3 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW0J472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 6.3 V DC, PW SERIES 8000H 16(DIA.)X25MM
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 25mm) Radial 5mm 2555mA 8000h 105C Automotive Bulk
PW Series 4700uF 6.3V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor Alum Elec 4700Uf, 6.3V, 20%, Radial; Capacitance:4700Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UPW0J472MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX