Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1V271

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 270muF ±20% 0.394Dia 10.00mm
$ 0.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V271.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.80%

CAD Models

Download Panasonic EEUFK1V271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.316
Stock
20,471
24,480
Authorized Distributors
6
3
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
4000 hours
Ripple Current
900 mA
585 mA
Height - Seated (Max)
-
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEUFC1V271
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E271B
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
270uF 35V ±20% 1.05A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1V271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFK1V271 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 270muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 270uF 35V 20%( 10 X 12.5mm) Radial 5mm 900mA 4000h 105C Automotive Bulk
Panasonic EEUFK1V271 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 270uF, 35V, -55 to 105¡C
Panasonic SCT
CAP, 270µF, 35V, 20%; Capacitance: 270µF; Voltage Rating: 35V; Product Range: FK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 15mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor, 270Uf, 35V, 20%, Radial; Capacitance:270Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FK1V271

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V271