Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1V271MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 270muF ±20% 0.394Dia 10.00mm
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V271MPD1TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download Nichicon UPJ1V271MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.359
Stock
5,187
19,804
Authorized Distributors
4
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
735 mA
735 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1V271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 270muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm
Electrolytic Capacitor, Zls Series, 270 F, 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
270uF 35V ±20% 1.05A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFK1V271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPJ1V271MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 270muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 35V ±20% 5mm 5000h@ 105°C 735mA@ 120Hz,985mA@ 10kHz Plugins Through hole mounting 10mm*20mm*21.5mm
CAP ALUM 270UF 20% 35V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1V271MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL