Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1C222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 2200muF ±20% 0.492Dia 12.50mm
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C222.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-5.64%

CAD Models

Download Panasonic EEUFK1C222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.535
$ 0.535
Stock
4,917
46,131
46,131
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.89 A
920 mA
920 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELZA160ELL222MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
KYOCERA AVXUPA1C222MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
NichiconUPA1C222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFC1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1C222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1C222SB
Panasonic EEUFC1C222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFK1C222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 2200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFK1C222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1890mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF,
Aluminum Electrolytic Capacitors, 2200uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1C222

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C222