Panasonic EEUFC1C222S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C222S.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+478%

CAD Models

Download Panasonic EEUFC1C222S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1C222SB
Panasonic EEUFC1C222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1C222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconUPA1C222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConEKZE160ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
NichiconUPJ1C222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 2200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1C222S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFC1C222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 2200 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,16X20,BULK
Aluminum Electrolytic Capacitors, 2200uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 2200 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 16V, 20%, RADIAL; Capacitance:2200µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C222S
  • EEU-FC1C222S.