Panasonic EEUFK1A182L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1800muF ±20% 0.394Dia 10.00mm
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1A182L.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFK1A182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPA1A182MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF
NichiconUPA1A182MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 1800muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPA1A182MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
United Chemi-ConELXZ100ELL182MJ30S
Cap Aluminum Lytic 1800uF 10V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
PanasonicEEU-FC1A182S
Cap Aluminum 1800uF 10V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFK1A182L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1800muF ±20% 0.394Dia 10.00mm
Panasonic EEUFK1A182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1800uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1800Uf, 10V, 20%, Radial; Capacitance:1800Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1A182L
CAP, 1800µF, 10V, 20%; Capacitance: 1800µF; Voltage Rating: 10V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -55°
CAPACITOR, ELECTROLYTIC, 10V, 1800UF; Capacitor Application:General Purpose; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:4000 hours @ 105°C; Height:25mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; External Length / Height:25mm; Impedance:0.033ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2; Package / Case:Radial; Ripple Current @ 105°C to 125°C:1680mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:FK; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1A182L