
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEUFK0J152 | 225 | 1 | |||||||||
| DigiKey | P124241-ND | 1,857 | 1 | Bulk | ||||||||
| TME | EEUFK0J152 | 0 | 2K | 2h | ||||||||
| TTI | EEU-FK0J152 | 0 | 2K | Bulk | 11h | |||||||
| Onlinecomponents.com | EEU-FK0J152 | 0 | 500 | Bulk |
Download Panasonic EEUFK0J152 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEUFK0J152 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: