Panasonic EEUFC1V151

Capacitor Aluminum 150uF 35VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V151.

IHS

Datasheet17 pages8 years ago

Future Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+2.88%

CAD Models

Download Panasonic EEUFC1V151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.123
$ 0.123
Stock
117,171
108,101
108,101
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
234 mΩ
234 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
555 mA
360.75 mA
360.75 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FC1V151B
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
KYOCERA AVXUPW1V151MPD
Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
NichiconUPW1E151MPD
150UF 25 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 3000H 8(DIA.)X11.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
PanasonicEEU-FR1E151B
Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPS1E151MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ250ELL151MF15D
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1V151 provided by its distributors.

Capacitor Aluminum 150uF 35VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
Electrolytic capacitor, 150 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, EEUFC1V151
Panasonic EEUFC1V151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X11.5,BULK
Capacitor 150 uF 35 Volt 20% 8x11.5mm Radial 3.5mm 555mA 2000 Hour Bulk
150uF 35V ±20% 360.8mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 150 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
150μF 35V ±20% 3.5mm 2000h@ 105°C 360.8mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm
Capacitor, 150µF, 35V, 20%; Capacitance:150µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:11.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime Temperature:2000 hours 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:11.5mm; Impedance:0.117ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:555mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V151
  • EEU-FC1V151.
  • EEUFC1V151.