Panasonic EEU-FC1V151B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
$ 0.126
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V151B.

JRH Electronics

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-4.09%

CAD Models

Download Panasonic EEU-FC1V151B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.216
$ 0.216
Stock
23,936
118,271
118,271
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Related Parts

PanasonicEEUFC1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ250ELL151MF15D
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk
Wurth Elektronik860010473009
WCAP-ATG8 Aluminum Electrolytic Capacitors
150uF 35V 280m惟 卤20% 205mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS1E151MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V151B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105C Ammo Automotive AEC-Q200
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35volts AEC-Q200
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1V151B
CAP ALUM 150UF 20% 35V RADIAL TH
Al Lytic Cap, Radial FC Series, 105C35VDC,150uF,8x
Capacitor, 150 MFD, 35VDC, Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America