KYOCERA AVX UPW1V151MPD

Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V151MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

_legacy Avnet

HQonline

TME

Inventory History

3 month trend:
-2.15%

CAD Models

Download KYOCERA AVX UPW1V151MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.216
$ 0.216
Stock
82,363
112,585
112,585
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
234 mΩ
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
360.75 mA
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 150muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1E151MPD
Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD
PanasonicEEUFM1V151
Panasonic EEUFM1V151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1V151MPD
Capacitor Aluminum Electrolytic Cap150uF 35V 20% Radial 8X15 LS 3.5mm | Nichicon UPM1V151MPD
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
KYOCERA AVXUPM1V151MPD6
Capacitor Aluminum Electrolytic Cap150uF 35V 20% Radial 10X12.5 LS 5mm | Nichicon UPM1V151MPD6

Descriptions

Descriptions of KYOCERA AVX UPW1V151MPD provided by its distributors.

Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 150uF 35V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1V151MPD
PW Series 150 uF 35 V 105°C Ø8 x 11.5mm LS=3.5mmRadial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 150UF 20% 35V RADIAL / 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 150Uf, 35V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW1V151MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX