Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1J330H

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J330H.

IHS

Datasheet17 pages7 years ago

TME

Inventory History

3 month trend:
-6.95%

CAD Models

Download Panasonic EEUFC1J330H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.149
$ 0.149
Stock
13,435
58,872
58,872
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
156 mA
240 mA
240 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1J330
Cap Aluminum Lytic 33uF 63V 20%( 6.3 X 11.2mm) Radial 2.5mm 240mA 1000h 105C Automotive Bulk
PanasonicEEU-FC1H330B
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Ammo Pack
PanasonicEEUFC1H330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG500ELL330ME11D
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Bulk
KYOCERA AVXUVZ1H330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1J330H provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33μF 63V ±20% 2.5mm 1000h@ 105°C 156mA@ 120Hz Plugins Through hole mounting 6.3mm*11.2mm*12.2mm
Cap, Alu Elec, 33Uf, 63V, Radial; |Panasonic EEUFC1J330H
CAP ALUM ELECT 33UF 63V 20% (6.3 X 11.2MM) RADIAL
El-Capacitor 33uF 63V 6,3x11,2mm P2,5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J330(H)
  • EEUFC1J330H.