Panasonic EEUFC1H101B

Panasonic EEUFC1H101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H101B.

IHS

Datasheet17 pages8 years ago

Panasonic

Farnell

TME

Inventory History

3 month trend:
+78.58%

CAD Models

Download Panasonic EEUFC1H101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.237
$ 0.237
Stock
27,522
399,298
399,298
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
162 mΩ
162 mΩ
162 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
615 mA
615 mA
615 mA
Height - Seated (Max)
13.462 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ630ELL101MH15D
Cap Aluminum Lytic 100uF 63V 20%( 8 X 15mm) Radial 3.5mm 535mA 3000h 105C Automotive Bulk
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE630ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
100uF 35V Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEUFC1H101B provided by its distributors.

Panasonic EEUFC1H101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 50V, -55 to 105¡C
Panasonic SCT
Al Electrolytic Cap 100μF 50V ±20% 5mm Pitch 3000h@105°C 399.75mA@120Hz 615mA@100kHz TH D10×L12.5mm 10mm × 12.5mm × 13.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America