KYOCERA AVX UPW1J101MPD6

Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1J101MPD6
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J101MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+344%

CAD Models

Download KYOCERA AVX UPW1J101MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.27
$ 0.27
Stock
115,485
81,650
81,650
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
460 mΩ
230 mΩ
230 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
347.75 mA
535 mA
535 mA
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
KYOCERA AVXUPM1H101MPD
Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1H101MPD
KYOCERA AVXUPM1H101MPD1TD
Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1H101MPD1TD

Descriptions

Descriptions of KYOCERA AVX UPW1J101MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1J101MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 3.5mm 535mA 3000h 105C Automotive Bulk
Al Electrolytic Cap 100μF 63V ±20% 3.5mm Pitch 25mΩ 3000h@105°C 347.75mA@120Hz TH 8mm×15mm×15mm
PW Series 100 uF 63V ±105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX