Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1C471LB

Panasonic EEUFC1C471LB - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C471LB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

Inventory History

3 month trend:
-5.08%

CAD Models

Download Panasonic EEUFC1C471LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.315
$ 0.315
Stock
3,605
47,757
47,757
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
85 mΩ
85 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
730 mA
730 mA
730 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1C471LJ
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 470muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ160ELL471MH15D
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Bulk
Wurth Elektronik860010374012
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicECA-1CM471
Cap Aluminum 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1C471LB provided by its distributors.

Panasonic EEUFC1C471LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 16V, -55 to 105¡C
Panasonic SCT
Cap, Alu Elec, 470Uf, 16V, Radial; |Panasonic EEUFC1C471LB
470μF 16V ±20% 5mm 2000h@ 105°C 547.5mA@ 120Hz,730mA@ 100kHz Plugins,D8xL15mm Through hole mounting 8mm*15mm*20.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C471LB.