Panasonic EEUEE2V150

Panasonic EEUEE2V150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2V150.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
+73.91%

CAD Models

Download Panasonic EEUEE2V150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUED2G150
Panasonic EEUED2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2W150
Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
NichiconUCS2G150MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 400 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
15 F 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
NichiconUCY2G150MPD
Cap Aluminum Lytic 15uF 400V 20% (10 X 20mm) Radial 5mm 180mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUEE2V150 provided by its distributors.

Panasonic EEUEE2V150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 15uF 350V 20% Aluminum Cylindrical Can 5mm 480mA 8000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 15 UF, TOL 20%,VOL-RTG 350 VDC, RADIAL,10X20,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 15uF 350volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15uF, 350V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 15Uf, 350V, 20%, Radial; Capacitance:15Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-EE2V150.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU--EE2V150
  • EEU-EE2V150
  • EEU-EE2V150.