Panasonic EEUEE2C151

Panasonic EEUEE2C151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2C151.

Newark

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Master Electronics

TME

Inventory History

3 month trend:
-8.45%

CAD Models

Download Panasonic EEUEE2C151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2D151
Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2D151
Panasonic EEUEE2D151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2C151
Cap Aluminum 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL151ML25S
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 840mA 10000h 105°C Bulk
NichiconUCY2D151MHD6
Cap Aluminum Lytic 150uF 200V 20% (18 X 20mm) Radial 7.5mm 910mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Panasonic EEUEE2C151 provided by its distributors.

Panasonic EEUEE2C151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 150 UF, TOL 20%,VOL-RTG 160 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 160volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 160V 20% (16 X 25mm) Radial 7.5mm 1.89A 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 150uF, 160V, -25 to 105¡C
Panasonic SCT
150¦ÌF 160V ¡À20% 7.5mm 10000h@ 105¡ãC 1.89A@ 100 kHz£¬756mA@ 120Hz Plugins,D16xL25mm Through hole mounting 16mm*25mm*27mm
CAP, 150µF, 160V, 20%; Capacitance: 150µF; Voltage Rating: 160V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -2
Aluminum Electrolytic Capacitor, 150Uf, 160V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-EE2C151

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C151