Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEE2C330

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 33muF ±20% 0.394Dia 10.00mm
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2C330.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
+53.23%

CAD Models

Download Panasonic EEUEE2C330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.358
$ 0.358
Stock
31,436
121,427
121,427
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
810 mA
470 mA
470 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
PanasonicEEU-EE2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 33muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2C330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 33muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
United Chemi-ConEKXG161ELL330MJ20S
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 250mA 8000h 105°C Bulk
NichiconUCS2E330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUEE2C330 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 33muF ±20% 0.394Dia 10.00mm
Panasonic EEUEE2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 160 VDC, RADIAL,10X20,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 160volts AEC-Q200
EE Series 160 V 33 uF 105°C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 160V, -25 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Ee Series, 33 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEU-EE2C330
CAP, 33µF, 160V, 20%; Capacitance: 33µF; Voltage Rating: 160V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -25°C;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C330