Panasonic EEU-EB2C330

Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C330.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.54%

CAD Models

Download Panasonic EEU-EB2C330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.381
$ 0.381
Stock
123,575
28,275
28,275
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
470 mA
810 mA
810 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2D330
Cap Aluminum 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000h 105°C Bulk
PanasonicEEU-EE2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 920mA 8000h 105°C Bulk
PanasonicEEUED2C330
Panasonic EEUED2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
NichiconUVR2D330MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Panasonic EEU-EB2C330 provided by its distributors.

Cap Aluminum 33uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
Panasonic EEUEB2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor 33 uF 160 Volt 20% 10 X 20mm Radial 5mm 470ma 5000 Hour Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
EB-A Series 160 V 33 uF Ø10x20mm LS=5mm 105°C Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 33uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C330