Panasonic EEU-EE2D330

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 920mA 8000h 105°C Bulk
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2D330.

Panasonic

Datasheet4 pages10 years ago

element14

Master Electronics

Newark

TME

Inventory History

3 month trend:
-83.89%

CAD Models

Download Panasonic EEU-EE2D330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.223
$ 0.223
Stock
3,792
15,262
15,262
Authorized Distributors
6
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
920 mA
260 mA
260 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-ED2D330
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Bulk
PanasonicEEUEE2C330
Panasonic EEUEE2C330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
United Chemi-ConEKXG161ELL330MJ20S
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 250mA 8000h 105°C Bulk
NichiconUPW2C330MHD
Cap Aluminum Lytic 33uF 160V 20% (12.5 X 20mm) Radial 5mm 180mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-EE2D330 provided by its distributors.

Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 920mA 8000h 105°C Bulk
Panasonic EEUEE2D330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
EE Series 200 V 33 uF 105°C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 200V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2D330.
  • EEUEE2D330