Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEB1A221S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1A221S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.21%

CAD Models

Download Panasonic EEUEB1A221S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUEB1A221SH
Panasonic EEUEB1A221SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A221B
Panasonic EEUFR1A221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 160mA 5000h 105C Bulk
NichiconUHE1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic EEUEB1A221S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEUEB1A221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 10V, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
EEU-EB Series 10V 220 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
220μF 10V ±20% 2.5mm 5000h@ 105°C 100mA@ 120Hz,130mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
Capacitance uF = 220 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 100 / Leakage Current uA = 22 / Series = EB-A / Diameter mm = 6.3 / Height mm = 11.2 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1A221S