Panasonic EEUEB1A221SH

Panasonic EEUEB1A221SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1A221SH.

IHS

Datasheet10 pages10 years ago

Panasonic

TME

Inventory History

3 month trend:
-2.84%

CAD Models

Download Panasonic EEUEB1A221SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.13
$ 0.13
Stock
9,362
92,217
92,217
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
100 mA
455 mA
455 mA
Height - Seated (Max)
12.192 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUEB1A221S
Panasonic EEUEB1A221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A221
Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Radial
PanasonicEEUFR1A221B
Panasonic EEUFR1A221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105°C Bulk
United Chemi-ConEKY-100ETD221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUHE1A221MED
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 4000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUEB1A221SH provided by its distributors.

Panasonic EEUEB1A221SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
Cap, Alu Elec, 220Uf, 10V, Radial; |Panasonic EEUEB1A221SH
El-Capacitor 220uF 10V 6,3x11,2mm P2,5
220μF 10V ±20% 2.5mm 5000h@ 105°C 100mA@ 120Hz,130mA@ 100kHz Plugins Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1A221SH.