Panasonic EEUFR1A221

Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Radial
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A221.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-1.22%

CAD Models

Download Panasonic EEUFR1A221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.142
$ 0.142
Stock
83,943
102,416
102,416
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFM1A221
Capacitor Aluminum 220uF 10VDC 20% 6 X 11.2mm RDL 2.5mm 455mA 2000 hr Bulk
PanasonicEEUEB1A221S
Panasonic EEUEB1A221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105°C Bulk
NichiconUHE1A221MED
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 4000h 105C Bulk
PanasonicEEUEB1A221SH
Panasonic EEUEB1A221SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-100ETD221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1A221 provided by its distributors.

Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Radial
Panasonic EEUFR1A221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 10Vdc 220Uf 6.3X11.2Mm Ls2.5Mm
Panasonic EEU-FR1A221 Electrolytic capacitor Radial 220µF 10V 20% Ø6.3mm
EEU-FR Series 10 V 220 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
220μF 10V ±20% 2.5mm 5000h@ 105°C 318.5mA@ 120Hz,455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A221