Descriptions of Panasonic EEUFR1A221B provided by its distributors.
Panasonic EEUFR1A221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000 hr 105°C Ammo Pack
Avnet Japan
Panasonic EEU-FR1A221B Electrolytic capacitor Radial lead 220uF 10V 20% 6.3mm
CAPACITOR ALUM ELEC, 220UF, 10V, 20%,CAPACITOR ALUM ELEC, 220UF, 10V, 20%, RADIAL
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 220 uF Ø 6.3 x 11.2 mm LS=5 mm Electrolytic Capacitor
220μF 10V ±20% 5mm 5000h@ 105°C 318.5mA@ 120Hz,455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm
CAPACITOR ALUM ELEC, 220UF, 10V, 20%, RA; CAPACITOR ALUM ELEC, 220UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11.2mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:10V