Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10ML220MEFC8X7

Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 160mA 5000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ML220MEFC8X7.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-72.71%

CAD Models

Download Rubycon 10ML220MEFC8X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
120
6,527
Authorized Distributors
1
1
Capacitance
220 µF
220 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
160 mA
-
Height - Seated (Max)
8.509 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

PanasonicEEA-GA1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1A221H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEA-GA1A221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
NichiconUHE1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 220muF ±20% 0.248Dia 6.30mm
NichiconUMA1A221MDD
220uF 10V 卤20% 135mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ML220MEFC8X7 provided by its distributors.

Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 160mA 5000h 105C Bulk
220uF 10V ±20% Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Ml Series, 220 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ML220MEFC8X7

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ML220MEFC 8X7