Panasonic EEU-TP1V221LB

Al Lytic Cap, Radial TP Series, 125C35VDC, 220uF,
$ 0.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V221LB.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download Panasonic EEU-TP1V221LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.548
Stock
8,158
38,530
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
67 mΩ
67 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
760 mA
1.06 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFC1V221L
Capacitor Aluminum 220uF 35V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEU-FC1V221LB
Cap Aluminum Lytic 220uF 35V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
PanasonicECE-A1VN221UB
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VN221UB
NichiconUVP1V221MHD
220uF 35V 卤20% 410mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 220μF 35V ±20% TH, Pitch 5mm, 440mA@120Hz, 85°C 2000h, 10mm × 20mm × 22mm
NichiconUBW1V221MPD
220uF 35V 94m惟 卤20% 395mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-TP1V221LB provided by its distributors.

Al Lytic Cap, Radial TP Series, 125C35VDC, 220uF,
220μF 35V ±20% 5mm 2000h@ 125°C 689mA@ 120Hz,760mA@ 100kHz Plugins Through hole mounting 8mm*20mm*22mm
CAP ALUM 220UF 20% 35V RADIAL TH
Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-TP1V221LB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America