Panasonic EEU-FC1V221LB

Cap Aluminum Lytic 220uF 35V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
$ 0.198
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V221LB.

JRH Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+63.28%

CAD Models

Download Panasonic EEU-FC1V221LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.234
$ 0.234
Stock
39,164
390,055
390,055
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
85 mΩ
85 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
730 mA
730 mA
730 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Related Parts

PanasonicEEU-FC1E221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
PanasonicEEU-FC1E221BJ
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C Automotive
220uF 35V Radial Aluminum Electrolytic Capacitor, 150mR, 620mA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUPS1E221MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V DC, PS SERIES 2000H 8(DIA.)X11.5MM

Descriptions

Descriptions of Panasonic EEU-FC1V221LB provided by its distributors.

Cap Aluminum Lytic 220uF 35V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
220 uF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 105C
Al Electrolytic Cap 220μF 35V ±20% Pitch 5mm 2000h@105°C 474.5mA@120Hz 730mA@100kHz TH D8xL15mm 8mm×15mm×16.5mm
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes
CAP ALUM 220UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America