Nichicon UBW1V221MPD

220uF 35V 94m惟 卤20% 395mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBW1V221MPD.

IHS

Datasheet3 pages4 years ago

TME

Newark

Nichicon SCT

Inventory History

3 month trend:
-9.72%

CAD Models

Download Nichicon UBW1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1V221L
Capacitor Aluminum 220uF 35V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEUTP1V221L
Panasonic EEUTP1V221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1V221LB
Cap Aluminum Lytic 220uF 35V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
NichiconUBT1V221MPD8
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V, BT SERIES 5000H 10 X 16MM
220uF 35V 94m惟 卤20% 395mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
220uF 35V Radial Aluminum Electrolytic Capacitor, 150mR, 620mA

Descriptions

Descriptions of Nichicon UBW1V221MPD provided by its distributors.

220uF 35V 94m惟 卤20% 395mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Al Electrolytic Cap, 220μF, 35V ±20%, Pitch 5mm, 2000h@135°C, 395mA@120Hz, 790mA@100kHz, TH, D10×L16mm H18mm
High Temperature Range, For Industrial equipment(135degC) Lead Type, 220 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 35V RADIAL TH
Capacitor Alum Elect, 220Uf, 35V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UBW1V221MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL