Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1E471B

Panasonic EEUTP1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E471B.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-17.43%

CAD Models

Download Panasonic EEU-TP1E471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.64
Stock
212,660
60,513
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
21.9964 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-TA1E471
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125C Automotive Bulk
PanasonicEEU-FC1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-TA1E471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Ammo Pack
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic EEU-TP1E471B provided by its distributors.

Panasonic EEUTP1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, RADIAL
470µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, , -40 to 135¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Tp; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Panasonic EEU-TP1E471B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E471(B)
  • EEUTP1E471B