What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TA1H102

Panasonic EEUTA1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1H102.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-6.07%

CAD Models

Download Panasonic EEU-TA1H102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.243
$ 1.243
Stock
5,128
14,900
14,900
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
31 mΩ
31 mΩ
31 mΩ
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
2.43 A
1.215 A
1.215 A
Height - Seated (Max)
33.5026 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEU-TA1V102
Panasonic EEUTA1V102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JHG102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConESMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
United Chemi-ConEGPA630ELL102ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEGPA500ELL102ML25S
GPA Series 50 V 1000 uF 125°C Ø16x25 mm LS=7.5mm Aluminum Electrolytic Capacitor
PanasonicEEU-TA1V102
Panasonic EEUTA1V102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGPD630ELL112MK40H
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFC1J102
Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic EEU-TA1H102 provided by its distributors.

Panasonic EEUTA1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminium Electrolytic Capacitor, AEC-Q200 TA Series, 1000 - F, - 20%, 50 V, 16 mm
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2430mA 2000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 125¡C
Panasonic SCT
CAP, 1000µF, 50V, 20%; Capacitance: 1000µF; Voltage Rating: 50V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1H102