Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1H102MHD8

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 1000muF ±20% 0.630Dia 16.00mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H102MHD8.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UBT1H102MHD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.917
$ 1.917
Stock
13,552
5,482
5,482
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
31 mΩ
31 mΩ
31 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.215 A
2.43 A
2.43 A
Height - Seated (Max)
-
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-05-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKY-350ELL102MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKY-250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk
United Chemi-ConEKY-500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2555mA 10000h 105°C Bulk
Yageo GroupEST108M035AL4AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EST 35V 1000muF ±20% 0.512Dia 13.00mm
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1V102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UBT1H102MHD8 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 50V 20%( 16 X 31.5mm) Radial 7.5mm 2430mA 10000h 125C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 50 V, BT SERIES 10000H 16 X 31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL