Panasonic EEUFC1J102

Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 1.667
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J102.

IHS

Datasheet17 pages8 years ago

Future Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-42.62%

CAD Models

Download Panasonic EEUFC1J102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGPA500ELL102MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEU-FC1H102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H102
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
PanasonicEEUFC1H102B
Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 2235mA 5000h 105C Automotive Ammo
United Chemi-ConEGPA630ELL102ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKZE630ELL102MLP1S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL102MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEUFC1H102
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V

Descriptions

Descriptions of Panasonic EEUFC1J102 provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Panasonic EEUFC1J102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
EEU-FC Series 63 V 1000 uF Ø 16 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 1000uF, 63V, -55 to 105¡C
Panasonic SCT
1mF 63V ±20% 7.5mm 5000h@ 105°C 2.078A@ 120Hz,2.77A@ 100kHz Plugins,D16xL35.5mm Through hole mounting 16mm*35.5mm*35.5mm
Aluminum Electrolytic Capacitor, 1000Uf, 63V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1J102.
CAP, 1000µF, 63V, 20%; Capacitance:1000µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:31.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:5000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; External Length / Height:35.5mm; Impedance:0.036ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.8mm; No. of Pins:2Pins; Operating Life Temperature:105°C; Operating Temperature Range:-55°C to +105°C; Operating life Time:3000h; Ripple Current AC:2770mA; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Tolerance +:20%; Tolerance -:20%; Voltage Rating V DC:63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J102
  • EEU-FC1J102.
  • EEUFC1J102.