
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EEU-TA1C221BJ | 1,627 | 27 | Box | 5h | |||||||
| TTI | EEU-TA1C221BJ | 0 | 2K | Ammo Pack | 2h | |||||||
| Newark | EEU-TA1C221BJ | 0 | 2K | |||||||||
| Onlinecomponents.com | EEU-TA1C221BJ | 0 | 100 | Bulk | ||||||||
| Master Electronics | EEU-TA1C221BJ | 0 | 100 |
Download datasheets and manufacturer documentation for Panasonic EEU-TA1C221BJ.
Download Panasonic EEU-TA1C221BJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Panasonic EEU-TA1C221BJ provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEU-TA1C221BJ.