Panasonic EEU-FR0J562L

Cap Aluminum 5600uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR0J562L.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFM0J562L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 5600muF ±20% 0.492Dia 12.50mm
5600uF 6.3V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-6R3ELL562MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF
KYOCERA AVXUHE0J562MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
NichiconUPW0J562MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 5600muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ6R3ELL562MK35S
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105C Automotive Bulk
PanasonicEEUFM0J562L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 5600muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FR0J562L provided by its distributors.

Cap Aluminum 5600uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 5600muF ±20% 0.492Dia 12.50mm
Panasonic EEUFR0J562L - Aluminum Electrolytic Capacitors (Radial Lead Type)
5600UF 6.3V DC ALUM ELECTROLYTIC CAP, FR RADIAL SERIES 10000H 12.5(DIA.)X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 6.3V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC 5600UF, 6.3V, 20%, RAD; Capacitance:5600µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:30mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:FR ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR0J562L