Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1C681LB

Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
$ 0.276
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C681LB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-76.60%

CAD Models

Download Panasonic EEU-FM1C681LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.265
$ 0.265
Stock
1,118
31,318
31,318
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFM1C681B
Panasonic EEUFM1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE160ELL681MJ16S
680uF 16V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPM1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1C681LB provided by its distributors.

Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America