Rubycon 16YXG680MEFC8X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG680MEFC8X20.

IHS

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 16YXG680MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.209
$ 0.209
Stock
1
45,477
45,477
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
577.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1C681L
Panasonic EEUFM1C681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1C681LB
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 995mA 3000h 105C Automotive Ammo
PanasonicEEUFM1C681
Aluminum Electrolytic Capacitor, 680Uf, 20%, 16V, Radial
NichiconUHD1C681MPD
680uF 16V 卤20% 1.25A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of Rubycon 16YXG680MEFC8X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 16V 69mΩ ±20% 577.5mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 680UF 20% 16V RADIAL TH
CAPACITOR ALUM ELECT, 680UF, 16V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXG680MEFC 8X20