Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1C681B

Panasonic EEUFM1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1C681B.

IHS

Datasheet11 pages10 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUFM1C681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.298
Stock
27,795
19,741
19,741
Authorized Distributors
1
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.79 A
1.79 A
1.79 A
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFM1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL681MJ16S
680uF 16V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1C681LB
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
NichiconUHD1C681MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFM1C681B provided by its distributors.

Panasonic EEUFM1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 680UF, 16VDC, ALU ELEC, RADIAL ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1C681B.