Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1C681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.315Dia 8.00mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1C681MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+3.12%

CAD Models

Download Nichicon UHD1C681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.214
$ 0.214
Stock
51,594
29,792
29,792
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
937.5 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE160ETD681MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF
PanasonicEEU-FC1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
NICHICON UPW1C681MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL
PanasonicEEUFC1C681B
Panasonic EEUFC1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1C681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UHD1C681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.315Dia 8.00mm
680uF 16V 卤20% 1.25A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 680 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 16V RADIAL TH
680μF 16V ±20% 3.5mm 3000h@ 105°C 1.25A@ 100 kHz,937.5mA@ 120Hz Plugins,D8xL20mm Through hole mounting 8mm*20mm*22mm
Radial/ Bulk; |Nichicon UHD1C681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL