Panasonic EEUFR1C392SB

Cap Aluminum 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Ammo Pack
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C392SB.

IHS

Datasheet12 pages10 years ago

Electro Sonic

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+178%

CAD Models

Download Panasonic EEUFR1C392SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.983
$ 0.983
Stock
4,907
3,880
3,880
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.64 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FM1C392
Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
United Chemi-ConEKYB160ELL392ML20S
3900uF 16V ±20% 2.61A@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1C392MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-160ELL392ML25S
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
NichiconUHE1C392MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEUFC1C392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3900muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1C392S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3900muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFR1C392SB provided by its distributors.

Cap Aluminum 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS7.5mm
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 3900muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C392SB