Rubycon 16YXG3900MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXG3900MEFC16X25.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-73.89%

CAD Models

Download Rubycon 16YXG3900MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 1.038
$ 1.038
Stock
212
8,646
8,646
Authorized Distributors
2
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
2.051 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-FC1C392B
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
NichiconUPM1C392MHD6
PM Series 3900 uF 16V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
3900uF 16V 25m惟 卤20% 2.11A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1C392
Cap Aluminum 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
PanasonicEEUFC1C392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 3900muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 16YXG3900MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
CAP ALUM 3900UF 20% 16V RADIAL
Aluminium Electrolytic Capacitor, Yxg Series, 3900 - F, - 20%, 16 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXG3900MEFC16X25
Radial Can YXG 16V 3900muF ±20% 0.630Dia 16.00mm
3.9mF 16V ±20% 7.5mm 6000h@ 105°C 2.051A@ 120Hz,2.93A@ 100 kHz Plugins,D16xL25mm Through hole mounting 16mm*25mm*27mm
CAP, 3900µF, 16V, 20%; Capacitance: 3900µF; Voltage Rating: 16V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG