Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V122B

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
$ 0.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V122B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-7.76%

CAD Models

Download Panasonic EEU-FC1V122B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.836
$ 0.836
Stock
10,298
92,097
92,097
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
2.205 A
2.205 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-FC1E122
Cap Aluminum 1200uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEU-FC1E122B
Panasonic EEUFC1E122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPA1E122MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 1200uF 105c 12.5x20 5LS
United Chemi-ConEGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125C Bulk
PanasonicEEUFM1V122S
Panasonic EEUFM1V122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FC1V122B provided by its distributors.

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.630Dia 16.00mm
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1V122B
CAP ALUM 1200UF 20% 35V RADIAL
Al Lytic Cap, Radial FC Series, 105C35VDC,1200uF,1
1.2mF 35V ±20% 7.5mm 5000h@ 105°C 1.764A@ 120Hz,2.205A@ 100 kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America