Panasonic EEUFK1C392S

Cap Aluminum Lytic 3900uF 16V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C392S.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

element14

Inventory History

3 month trend:
-0.45%

CAD Models

Download Panasonic EEUFK1C392S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1C392S
Cap Aluminum 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
PanasonicEEUFC1C392
Panasonic EEUFC1C392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1C392B
Cap Aluminum Lytic 3900uF 16V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Ammo Pack
KYOCERA AVXUPJ1C392MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
KYOCERA AVXUPM1C392MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
NichiconUPM1C392MHD6
PM Series 3900 uF 16V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEUFK1C392S provided by its distributors.

Cap Aluminum Lytic 3900uF 16V 20%( 16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
Panasonic EEUFK1C392S - Aluminum Electrolytic Capacitors (Radial Lead Type)
3900UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 5000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 16V, -55 to 105¡C
Panasonic SCT
CAP, 3900µF, 16V, 20%; Capacitance: 3900µF; Voltage Rating: 16V; Product Range: FK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C392S