Panasonic EEUFR1C152

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C152.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+78.37%

CAD Models

Download Panasonic EEUFR1C152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.366
$ 0.366
Stock
112,210
179,088
179,088
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.18 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1500muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKYB160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk
United Chemi-ConEKZM160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105°C Bulk
United Chemi-ConEKZN160ELL152MK16S
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF

Descriptions

Descriptions of Panasonic EEUFR1C152 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1C152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X20,BULK
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 1500 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1500Uf, 16V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C152