Panasonic EEUFR1C152B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C152B.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
+399%

CAD Models

Download Panasonic EEUFR1C152B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1500muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKYB160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk
United Chemi-ConEKZM160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105°C Bulk
United Chemi-ConEKZN160ELL152MK16S
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 16mm) Radial 5mm 2400mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF

Descriptions

Descriptions of Panasonic EEUFR1C152B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1C152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Ammo Pack
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 5mm 2180mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm
CAPACITOR ALUM ELEC, 1500UF, 16V, 20%,CAPACITOR ALUM ELEC, 1500UF, 16V, 20%, RADIAL
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 1500muF 16V
Aluminum Electrolytic Capacitors, 1500uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 1500 uF Ø10x20mm LS=5mm 105 °C Low ESR Electrolytic Cap
CAPACITOR ALUM ELEC, 1500UF, 16V, 20%, R; CAPACITOR ALUM ELEC, 1500UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C152B