Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2V680MHD

68UF 350 V DC Aluminium Electrolytic Capacitor, Cs Series 10000H 16(DIA.)X25MM
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2V680MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCS2V680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.055
Stock
43,438
43,034
Authorized Distributors
6
3
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
1000 hours
Ripple Current
700 mA
285 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2G680MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 68UF 400V, CS SERIES
PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
PanasonicEEUEE2G680
Panasonic EEUEE2G680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCA2E680MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 250 V, CA SERIES 12000H 16 (DIA.) X 25MM
KYOCERA AVXUCA2E680MHD1TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 68muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCS2V680MHD provided by its distributors.

68UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 68 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 350V RADIAL TH
68μF 350V ±20% 7.5mm 10000h@ 105°C 1.4A@ 100 kHz,700mA@ 120Hz Plugins,D16xL25mm Through hole mounting 16mm*25mm*26.5mm
Aluminum Electrolytic Capacitor, 68Uf, 350V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UCS2V680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL