Rubycon 200BXC33MEFC10X20

33uF 200V ±20% 650mA@100kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXC33MEFC10X20.

IHS

Datasheet2 pages10 years ago

HQonline

Inventory History

3 month trend:
-3.03%

CAD Models

Download Rubycon 200BXC33MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.372
$ 0.372
Stock
17,168
3,912
3,912
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
260 mA
920 mA
920 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

33uF 160V ±20% 260mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EE2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 995mA 10000h 105°C Bulk
33uF 250V ±20% 800mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 160V 卤20% 325mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 200BXC33MEFC10X20 provided by its distributors.

33uF 200V ±20% 650mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 10000h 105¡ãC Bulk
CAP ALUM 33UF 20% 200V RADIAL / 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 33UF, 200V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200BXC33MEFC 10X20