Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2W470

Cap Aluminum 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1000mA 10000 hr 105°C Bulk
$ 1.407
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2W470.

Factory Futures

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

JRH Electronics

Newark

DigiKey

Inventory History

3 month trend:
-9.38%

CAD Models

Download Panasonic EEU-ED2W470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.407
$ 1.579
$ 1.579
Stock
3,470
10,625
10,625
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1 A
850 mA
850 mA
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Related Parts

PanasonicEEUEE2W470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUED2G470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
Wurth Elektronik860241381005
WCAP-AT1H Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-ED2W470 provided by its distributors.

Cap Aluminum 47uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1000mA 10000 hr 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 47muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUM ELEC, 47UF, 450V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America