Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2E330B

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Ammo Pack
$ 0.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E330B.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

CAD Models

Download Panasonic EEU-ED2E330B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.416
$ 0.416
Stock
1
161,363
161,363
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
710 mA
190 mA
190 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEU-EE2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 995mA 10000h 105°C Bulk
NichiconUCS2E330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D330B
Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial 5mm 650mA 8000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 200V 33muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-EE2D330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 33muF ±20% 0.394Dia 10.00mm
NichiconUCY2D330MPD
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 305mA 12000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-ED2E330B provided by its distributors.

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Ammo Pack
Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2E330B
Al Lytic Cap, Radial ED Series, 105C250VDC, 33uF,
CAP ALUM 33UF 20% 250V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America